Part Details for L13GD by PACCOM
Results Overview of L13GD by PACCOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L13GD Information
L13GD by PACCOM is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: L13GD by PACCOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L13GD Part Data Attributes
|
|
L13GD
PACCOM
Buy Now
Datasheet
|
Compare Parts:
L13GD
PACCOM
Visible LED, Diffused
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.8 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Overall Height | 8 Mm | |
| Peak Wavelength | 565 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 100 Deg |