Part Details for L150-50705030000S0 by Lumileds
Results Overview of L150-50705030000S0 by Lumileds
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L150-50705030000S0 Information
L150-50705030000S0 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L150-50705030000S0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2832-L150-50705030000S0TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2020 Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
82000 In Stock |
|
$0.4200 | Buy Now |
|
DISTI #
1416-L150-50705030000S0TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2020 Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4531 | Buy Now |
|
DISTI #
997-L150507050300S0
|
Mouser Electronics | White LEDs White 5000 K 70-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.4960 / $1.2700 | Order Now |
|
|
Future Electronics | LUXEON 5050 Warm White 5000 K CCT 70 CRI 30.5 V 825 lm High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
DISTI #
92023811
|
Verical | LED Uni-Color White 2-Pin Chip 5050 T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2125 | Americas - 82000 |
|
$0.5040 | Buy Now |
|
DISTI #
92023811
|
Verical | LED Uni-Color White 2-Pin Chip 5050 T/R COO: China RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2125 | Americas - 82000 |
|
$0.5040 | Buy Now |
|
DISTI #
L150-50705030000S0
|
Avnet Silica | (Alt: L150-50705030000S0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 82000 |
|
RFQ |
US Tariff Estimator: L150-50705030000S0 by Lumileds
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L150-50705030000S0
L150-50705030000S0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L150-50705030000S0 Part Data Attributes
|
|
L150-50705030000S0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-50705030000S0
Lumileds
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Date Of Intro | 2019-08-25 | |
| Additional Feature | Ul Recognized | |
| Color | Neutral White | |
| Configuration | Single | |
| Forward Current-Max | 0.24 A | |
| Forward Voltage-Max | 32 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.7 Mm | |
| Packing Method | Tr, 7 Inch | |
| Shape | Square | |
| Size | 4.5 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.45 Mm | |
| Viewing Angle | 116 Deg |