There are no models available for this part yet.
Overview of L177HDC62SD1CH3R by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDC62SD1CH3R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350\\), 62 Socket, 0.38um (15u\\) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L177HDC62SD1CH3R by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177HDC62SD1CH3R
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port - Trays (Alt: L177HDC62SD1CH3R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L177HDC62SD1CH3R
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Hi Density Skt Rear Insert M3 RoHS: Compliant | 0 |
|
$7.1300 | Order Now | |
DISTI #
L177HDC62SD1CH3R
|
Avnet Abacus | Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port (Alt: L177HDC62SD1CH3R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L177HDC62SD1CH3R by Amphenol Corporation
Part Data Attributes for L177HDC62SD1CH3R by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
62
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L177HDC62SD1CH3R
This table gives cross-reference parts and alternative options found for L177HDC62SD1CH3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDC62SD1CH3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDC62SD1CH3R vs L177HRC62SVFM |
ODD62S5R700S/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62S5R700S/AA-14 |
L77HDC62SD1CH4RC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDC62SD1CH3R vs L77HDC62SD1CH4RC309 |
ODD62F5R7000/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62F5R7000/AA-14 |
ODD62S5R7000-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62S5R7000-14 |
ODD62S5R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62S5R700X/AA-15 |
ODD62S4R700S-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62S4R700S-14 |
ODD62F5R7N0X/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HDC62SD1CH3R vs ODD62F5R7N0X/AA-14 |
L177HDC62SD1CH4F | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDC62SD1CH3R vs L177HDC62SD1CH4F |
L77HDC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDC62SD1CH3R vs L77HDC62SVFM |