Part Details for L177SDDH50SOL2RM8 by Amphenol Corporation
Overview of L177SDDH50SOL2RM8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDDH50SOL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177SDDH50SOL2RM8
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L177SDDH50SOL2RM8) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2585 / $4.0268 | Buy Now |
DISTI #
523-SDDH50SOL2RM8
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$3.7000 / $4.2300 | Order Now |
DISTI #
L177SDDH50SOL2RM8
|
Avnet Abacus | (Alt: L177SDDH50SOL2RM8) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177SDDH50SOL2RM8
L177SDDH50SOL2RM8 CAD Models
L177SDDH50SOL2RM8 Part Data Attributes:
|
L177SDDH50SOL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDDH50SOL2RM8
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDDH50SOL2RM8
This table gives cross-reference parts and alternative options found for L177SDDH50SOL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDDH50SOL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDDH50POL2RM5C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177SDDH50SOL2RM8 vs L717SDDH50POL2RM5C309 |
172-050-113R031 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L177SDDH50SOL2RM8 vs 172-050-113R031 |
L717DFD50POL2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177SDDH50SOL2RM8 vs L717DFD50POL2 |
L717SDDH50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177SDDH50SOL2RM8 vs L717SDDH50POL2C309 |
172-050-102R001 | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Locking, Receptacle | EDAC Inc | L177SDDH50SOL2RM8 vs 172-050-102R001 |
172-050-143R001 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | L177SDDH50SOL2RM8 vs 172-050-143R001 |
172-050-113R021 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L177SDDH50SOL2RM8 vs 172-050-113R021 |
HDC50M20000-14 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177SDDH50SOL2RM8 vs HDC50M20000-14 |
L777SDD50PVFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177SDDH50SOL2RM8 vs L777SDD50PVFM |
172-050-143R021 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L177SDDH50SOL2RM8 vs 172-050-143R021 |