-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDDH50POL2C309
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L717SDDH50POL2C309) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2677 / $5.2739 | Buy Now |
DISTI #
523-SDDH50POL2C309
|
Mouser Electronics | D-Sub Standard Connectors 50P Sz D Std Density Pin Strt PCB 30u RoHS: Compliant | 359 |
|
$4.9600 / $8.3700 | Buy Now |
DISTI #
L717SDDH50POL2C309
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L717SDDH50POL2C309) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2677 / $5.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L717SDDH50POL2C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDDH50POL2C309
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for L717SDDH50POL2C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDDH50POL2C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDDG50POL2RM5C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L717SDDG50POL2RM5C309 |
L777RRD50PVF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L777RRD50PVF |
172-050-113R051 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L717SDDH50POL2C309 vs 172-050-113R051 |
L717SDDG50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L717SDDG50POL2C309 |
L717SDDH50POL2RM8C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L717SDDH50POL2RM8C309 |
172-050-143R011 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L717SDDH50POL2C309 vs 172-050-143R011 |
L177SDDH50SOL2RM8 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L177SDDH50SOL2RM8 |
172-050-143R031 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L717SDDH50POL2C309 vs 172-050-143R031 |
172-050-143R001 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | L717SDDH50POL2C309 vs 172-050-143R001 |
L717DFD50POL2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717SDDH50POL2C309 vs L717DFD50POL2 |