Part Details for L1HZ-GRN1000000000 by Lumileds
Results Overview of L1HZ-GRN1000000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1HZ-GRN1000000000 Information
L1HZ-GRN1000000000 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L1HZ-GRN1000000000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1416-L1HZ-GRN1000000000CT-ND
|
DigiKey | GREEN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.5199 / $1.4200 | Buy Now |
|
DISTI #
997-1HZGRN1000000000
|
Mouser Electronics | Single Color LEDs Green RoHS: Compliant | 4928 |
|
$0.5200 / $1.4600 | Buy Now |
|
|
Future Electronics | LUXEON HL1Z, High Power 1414 CSP, 3v 700mA Green RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 30000Reel |
|
$0.4750 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.7308 / $0.7917 | Buy Now |