Part Details for L296PHT by STMicroelectronics
Results Overview of L296PHT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L296PHT Information
L296PHT by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L296PHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3995-5-ND
|
DigiKey | IC REG BUCK ADJ 4A 15MULTIWATT Min Qty: 500 Container: Tube |
0 Tube |
|
$5.4205 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 9V to 46V Synchronous Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT H Tube Min Qty: 1 | 200 |
|
$4.1040 / $9.1200 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 160 |
|
$5.2000 / $12.0000 | Buy Now |
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,ZIP,15PIN,PLASTIC | 12 |
|
$13.0000 / $14.6250 | Buy Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 7A, 200kHz Switching Freq-Max, BIPolar, PZFM15 | 3993 |
|
RFQ |
US Tariff Estimator: L296PHT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L296PHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L296PHT Part Data Attributes
|
|
L296PHT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L296PHT
STMicroelectronics
Switching Regulator, Voltage-mode, 7A, 200kHz Switching Freq-Max, BIPolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Power Pack-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 35 V | |
| JESD-30 Code | R-PZFM-T15 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15H,.1,.8TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 17.5 Mm |
L296PHT Frequently Asked Questions (FAQ)
-
The L296PHT can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
Proper thermal management is crucial for the L296PHT. Ensure good heat dissipation by using a heat sink, and keep the device away from heat sources. The thermal resistance (RthJA) is typically 40°C/W.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 50V. This ensures stable operation and reduces noise.
-
Yes, the L296PHT is suitable for high-reliability applications. It has a high Mean Time Between Failures (MTBF) and is manufactured using a robust process. However, it's essential to follow proper design and manufacturing guidelines to ensure reliability.
-
Use overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the L296PHT. The device has built-in OCP, but OVP is not included. Ensure the input voltage does not exceed 60V.