Part Details for L2TVS70A by Suzhou Good-Ark Electronics Co Ltd
Overview of L2TVS70A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2TVS70A
L2TVS70A CAD Models
L2TVS70A Part Data Attributes
|
L2TVS70A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L2TVS70A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for L2TVS70A
This table gives cross-reference parts and alternative options found for L2TVS70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2TVS70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70A-TP | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | L2TVS70A vs SMF70A-TP |
SMF70AL | Trans Voltage Suppressor Diode, | Continental Device India Ltd | L2TVS70A vs SMF70AL |
SMF70A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | L2TVS70A vs SMF70A-XX-RG70 |
SMF70A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | L2TVS70A vs SMF70A-T |
SMF70AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | L2TVS70A vs SMF70AT1G |
SMF70ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | L2TVS70A vs SMF70ATR |
SMF70AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | L2TVS70A vs SMF70AF2 |
SMF70A-MS | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | L2TVS70A vs SMF70A-MS |
SMF70A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | L2TVS70A vs SMF70A-AU_R2_000A1 |
CMF70ABK | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | L2TVS70A vs CMF70ABK |