Part Details for L36BHD by Kingbright
Overview of L36BHD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L36BHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998200
|
Sager | Standard LEDs - Through Hole RED DIFFUSED | 0 |
|
Buy Now |
Part Details for L36BHD
L36BHD CAD Models
L36BHD Part Data Attributes:
|
L36BHD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L36BHD
Kingbright
T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L36BHD
This table gives cross-reference parts and alternative options found for L36BHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L36BHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-362ID | Single Color LED, High Efficiency Red, Diffused Red, 4.74mm, | Kingbright | L36BHD vs L-362ID |
L-36BID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BHD vs L-36BID |
L36BGD | T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BHD vs L36BGD |
L-36BGD | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BHD vs L-36BGD |
L-36BHD | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BHD vs L-36BHD |