Part Details for L36BYD by Kingbright
Overview of L36BYD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L36BYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L36BYD
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW DIFFUSED RoHS: Not Compliant | 0 |
|
$0.2790 / $0.8800 | Order Now |
DISTI #
000000000000998203
|
Sager | Standard LEDs - Through Hole YELLOW DIFFUSED | 0 |
|
Buy Now |
Part Details for L36BYD
L36BYD CAD Models
L36BYD Part Data Attributes:
|
L36BYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L36BYD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L36BYD
This table gives cross-reference parts and alternative options found for L36BYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L36BYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-362ID | Single Color LED, High Efficiency Red, Diffused Red, 4.74mm, | Kingbright | L36BYD vs L-362ID |
L-36BID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BYD vs L-36BID |
L36BGD | T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BYD vs L36BGD |
L-36BGD | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BYD vs L-36BGD |
L-36BHD | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BYD vs L-36BHD |