Part Details for L5957 by STMicroelectronics
Results Overview of L5957 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5957 Information
L5957 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L5957
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | Multifunction Voltage Regulator COO: Morocco Min Qty: 1 | 0 |
|
$3.1800 | Buy Now |
|
|
Bristol Electronics | Multifunction Voltage Regulator 6V to 18V Automotive AEC-Q100 15-Pin(15+Tab) MULTIWATT V Tube Min Qty: 1 | 199 |
|
$2.6163 / $5.8140 | Buy Now |
|
|
Quest Components | 159 |
|
$5.6610 / $9.1800 | Buy Now | |
|
|
Quest Components | 159 |
|
$3.3150 / $7.6500 | Buy Now | |
|
|
Vyrian | Fixed Positive LDO Regulator, 4 Output, 8.5V1, 5V2, BIPolar | 930 |
|
RFQ |