Part Details for L5PDF by CommScope Inc
Results Overview of L5PDF by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5PDF Information
L5PDF by CommScope Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: L5PDF by CommScope Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L5PDF Part Data Attributes
|
|
L5PDF
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
L5PDF
CommScope Inc
RF 7/16 DIN Connector, Female, Cable Mount, Thread-In Stub Self-Flare Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf 7/16 Din Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Silver | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Panel Mount | No | |
| Termination Type | Thread-In Stub Self-Flare |