Part Details for L6210 by STMicroelectronics
Results Overview of L6210 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6210 Information
L6210 by STMicroelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for L6210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | DUAL SCHOTTKY DIODE BRIDGE Bridge Rectifier Diode, Schottky, 1 Phase, 50V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Bridge Rectifier Diode, Schottky, 1 Phase, 50V V(RRM), Silicon | 11969 |
|
RFQ |
L6210 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6210 Part Data Attributes
|
|
L6210
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6210
STMicroelectronics
Bridge Rectifier Diode, Schottky, 1 Phase, 50V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Power, Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| Configuration | 2 Banks, Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Number of Elements | 8 | |
| Number of Phases | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 1000 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
L6210 Frequently Asked Questions (FAQ)
-
The L6210 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The L6210 requires a single 5V supply voltage (VCC) and a decoupling capacitor (typically 100nF) between VCC and GND to ensure stable operation.
-
The EN pin is an active-high input that enables or disables the device. When EN is high, the L6210 is enabled, and when EN is low, the device is in shutdown mode, reducing power consumption.
-
The L6210 can be configured for half-bridge or full-bridge operation by connecting the appropriate pins (HB/FB, HSB, LSB) according to the application requirements, as described in the datasheet.
-
The L6210 can deliver up to 1.5A of output current per channel, making it suitable for a wide range of motor control and power switching applications.