| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5165YQDGSTQ1 | Texas Instruments | $2.1784 | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165YQDGSTQ1 |
| LM5165XQDRCTQ1 | Texas Instruments | $2.2466 | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165XQDRCTQ1 |
| LM5165XDRCT | Texas Instruments | $2.6748 | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165XDRCT |
| LM5165DRCR | Texas Instruments | Check for Price | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165DRCR |
| LM5165YQDRCRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165YQDRCRQ1 |
| LM5165YDRCR | Texas Instruments | Check for Price | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | L6984A vs LM5165YDRCR |
Part Details for L6984A by STMicroelectronics
Results Overview of L6984A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6984A Information
L6984A by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L6984A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Synchronous Step-Down Switching Regulator, 36V, 0.4A, 250kHz-600kHz, HTSSOP-16 | 88000 |
|
$1.7863 / $2.6794 | Buy Now |
US Tariff Estimator: L6984A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6984A Part Data Attributes
|
|
L6984A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6984A
STMicroelectronics
Switching Regulator, Voltage-mode, 0.47A, 600kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfp-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Is Adjustable From 3.23 To 3.27v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.47 A | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for L6984A
This table gives cross-reference parts and alternative options found for L6984A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6984A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.