Part Details for L717TWD24W7PP2SY by Amphenol Corporation
Overview of L717TWD24W7PP2SY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWD24W7PP2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWD24W7PP2SY
|
Avnet Americas | Conn D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: L717TWD24W7PP2SY) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717TWD24W7PP2SY
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$13.0600 / $13.3500 | Order Now |
DISTI #
L717TWD24W7PP2SY
|
Avnet Americas | Conn D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: L717TWD24W7PP2SY) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for L717TWD24W7PP2SY
L717TWD24W7PP2SY CAD Models
L717TWD24W7PP2SY Part Data Attributes:
|
L717TWD24W7PP2SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWD24W7PP2SY
Amphenol Corporation
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for L717TWD24W7PP2SY
This table gives cross-reference parts and alternative options found for L717TWD24W7PP2SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWD24W7PP2SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PP2SY vs DDM24W7PNMBF179FR163 |
CBD24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L717TWD24W7PP2SY vs CBD24W7M20000 |
CBM24W7M2000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L717TWD24W7PP2SY vs CBM24W7M2000Z |
CBM24W7M0000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L717TWD24W7PP2SY vs CBM24W7M0000X |
CBD24W7M20Z400 | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | L717TWD24W7PP2SY vs CBD24W7M20Z400 |
CQDME24W7P | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | L717TWD24W7PP2SY vs CQDME24W7P |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWD24W7PP2SY vs L717TWD24W7PMP2SV4FRM6 |
CBD24W7M2000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L717TWD24W7PP2SY vs CBD24W7M2000X |
CBM24W7M0000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L717TWD24W7PP2SY vs CBM24W7M0000Z |
DDME24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PP2SY vs DDME24W7PNMBF179AFR163 |