Part Details for DDME24W7PNMBF179AFR163 by ITT Interconnect Solutions
Overview of DDME24W7PNMBF179AFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDME24W7PNMBF179AFR163
DDME24W7PNMBF179AFR163 CAD Models
DDME24W7PNMBF179AFR163 Part Data Attributes
|
DDME24W7PNMBF179AFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDME24W7PNMBF179AFR163
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDME24W7PNMBF179AFR163
This table gives cross-reference parts and alternative options found for DDME24W7PNMBF179AFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDME24W7PNMBF179AFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDME24W7PNMBF179AFR163 vs DDM24W7PNMBF179AFR163 |
CBD24W7M20Z400 | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | DDME24W7PNMBF179AFR163 vs CBD24W7M20Z400 |
CBM24W7M2000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DDME24W7PNMBF179AFR163 vs CBM24W7M2000Z |
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME24W7PNMBF179AFR163 vs L717TWD24W7PP3SY |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME24W7PNMBF179AFR163 vs L717TWD24W7PP2SY |
L717TWD24W7PSY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME24W7PNMBF179AFR163 vs L717TWD24W7PSY |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DDME24W7PNMBF179AFR163 vs CBC24W7M12F000 |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DDME24W7PNMBF179AFR163 vs DDME24W7PNMBF179FR163 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDME24W7PNMBF179AFR163 vs L717TWD24W7PMP2SV4FRM6 |
CQDRE24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | Tri-Star Electronics International | DDME24W7PNMBF179AFR163 vs CQDRE24W7P |