Part Details for L78L12ABD13TR by STMicroelectronics
Overview of L78L12ABD13TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78L12ABD13TR
L78L12ABD13TR CAD Models
L78L12ABD13TR Part Data Attributes
|
L78L12ABD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ABD13TR
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for L78L12ABD13TR
This table gives cross-reference parts and alternative options found for L78L12ABD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ABD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12M | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L78L12ABD13TR vs LM78L12M |
L78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | L78L12ABD13TR vs L78L12ACD |
NCV78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | L78L12ABD13TR vs NCV78L12ABDG |
MC78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L78L12ABD13TR vs MC78L12ABDG |
UA78L12ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12ABD13TR vs UA78L12ACDR |
L78L12ACD13TR | Positive voltage regulators | STMicroelectronics | L78L12ABD13TR vs L78L12ACD13TR |
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L78L12ABD13TR vs MC78L12ACDG |
MC78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L78L12ABD13TR vs MC78L12ABDR2G |
L78L12ABD-TR | Positive voltage regulators | STMicroelectronics | L78L12ABD13TR vs L78L12ABD-TR |
UA78L12ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12ABD13TR vs UA78L12ACDRG4 |