Part Details for UA78L12AQDR by Texas Instruments
Overview of UA78L12AQDR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L12AQDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | POSITIVE-VOLTAGE REGULATORS | 68800 |
|
RFQ | |
|
Perfect Parts Corporation | 78 |
|
RFQ |
Part Details for UA78L12AQDR
UA78L12AQDR CAD Models
UA78L12AQDR Part Data Attributes
|
UA78L12AQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L12AQDR
Texas Instruments
3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for UA78L12AQDR
This table gives cross-reference parts and alternative options found for UA78L12AQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12AQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L12ACDE4 | 3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L12AQDR vs UA78L12ACDE4 |
MC78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L12AQDR vs MC78L12ABDG |
NCV78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | UA78L12AQDR vs NCV78L12ABDR2G |
L78L12ACD13TR | Positive voltage regulators | STMicroelectronics | UA78L12AQDR vs L78L12ACD13TR |
NCV78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | UA78L12AQDR vs NCV78L12ABDG |
UA78L12ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L12AQDR vs UA78L12ACDR |
MC78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L12AQDR vs MC78L12ABD |
UA78L12AQD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Texas Instruments | UA78L12AQDR vs UA78L12AQD |
MC78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L12AQDR vs MC78L12ABDR2G |
L78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | UA78L12AQDR vs L78L12ACD |