Part Details for L78M06AB by STMicroelectronics
Results Overview of L78M06AB by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M06AB Information
L78M06AB by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L78M06AB by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L78M06AB Part Data Attributes
|
|
L78M06AB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M06AB
STMicroelectronics
Fixed Positive Standard Regulator, 6V, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 6.12 V | |
| Output Voltage1-Min | 5.88 V | |
| Output Voltage1-Nom | 6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% |