| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM78M15CT | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | L78M15 vs LM78M15CT |
| LM341T-15 | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3 | L78M15 vs LM341T-15 |
| KA78M15RI | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15V, BIPolar, PSSO2 | L78M15 vs KA78M15RI |
| LM78M15CT/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | L78M15 vs LM78M15CT/NOPB |
| LM341T-15/NOPB | Rochester Electronics LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN | L78M15 vs LM341T-15/NOPB |
| LM78M15CT | Texas Instruments | Check for Price | Fixed Positive Standard Regulator, 15V, BIPolar | L78M15 vs LM78M15CT |
| L78M15 | Crimson Semiconductor Inc | Check for Price | Fixed Positive Standard Regulator, 15V, PSFM3 | L78M15 vs L78M15 |
| LM78M15CT | Rochester Electronics LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | L78M15 vs LM78M15CT |
| IP78M15ACT | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Fixed Positive Standard Regulator, 15V, PSFM3 | L78M15 vs IP78M15ACT |
| L78M15 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15V, PSFM3 | L78M15 vs L78M15 |
Part Details for L78M15 by STMicroelectronics
Results Overview of L78M15 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M15 Information
L78M15 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L78M15 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L78M15 Part Data Attributes
|
|
L78M15
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M15
STMicroelectronics
Fixed Positive Standard Regulator, 15V, PSIP3
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| JESD-30 Code | R-PSIP-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for L78M15
This table gives cross-reference parts and alternative options found for L78M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.