| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC7906CD2TT4 | onsemi | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2 | L7906CD2T vs MC7906CD2TT4 |
| L79L06ABZ-TR | STMicroelectronics | Check for Price | 6 V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | L7906CD2T vs L79L06ABZ-TR |
| L79L06ACD | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8 | L7906CD2T vs L79L06ACD |
| L79L06ACZ-AP | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 | L7906CD2T vs L79L06ACZ-AP |
| L79L06CD | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8 | L7906CD2T vs L79L06CD |
| L79L06CD13TR | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8 | L7906CD2T vs L79L06CD13TR |
| L79L06ABD | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8 | L7906CD2T vs L79L06ABD |
| L79L06CZTR | STMicroelectronics | Check for Price | 6V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | L7906CD2T vs L79L06CZTR |
| L79L06ABZ-AP | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 | L7906CD2T vs L79L06ABZ-AP |
| L79L06ABZ | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 | L7906CD2T vs L79L06ABZ |
Part Details for L7906CD2T by STMicroelectronics
Results Overview of L7906CD2T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7906CD2T Information
L7906CD2T by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L7906CD2T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L7906CD2T Part Data Attributes
|
|
L7906CD2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7906CD2T
STMicroelectronics
Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | D2pak-3 | |
| Pin Count | 3 | |
| Direct Group | Vg0001710wko | |
| Similar Group | Vg001002138410051296 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 8.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e0 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.12% | |
| Load Regulation-Max(%) | 0.12% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 6.3 V | |
| Output Voltage1-Min | 5.7 V | |
| Output Voltage1-Nom | 6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Seated Height-Max | 4.83 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% | |
| Width | 9.15 Mm |
Alternate Parts for L7906CD2T
This table gives cross-reference parts and alternative options found for L7906CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7906CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.