| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTE963 | NTE Electronics Inc | $0.6824 | Fixed Negative Standard Regulator, 6V, PSFM3 | L7906CP vs NTE963 |
| NTE1963 | NTE Electronics Inc | $1.7680 | Fixed Negative Standard Regulator, 6V, PSFM3 | L7906CP vs NTE1963 |
| NJM79M06FA | New Japan Radio Co Ltd | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3 | L7906CP vs NJM79M06FA |
| NJM7906FA | New Japan Radio Co Ltd | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3 | L7906CP vs NJM7906FA |
| L7906 | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, BIPolar, MBFM2 | L7906CP vs L7906 |
| UA7906CKC | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, BIPolar, PSFM3 | L7906CP vs UA7906CKC |
| NJM7906A | New Japan Radio Co Ltd | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3 | L7906CP vs NJM7906A |
| KA7906TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 6V, PSFM3 | L7906CP vs KA7906TSTU |
| MC7906CT | Vishay Semiconductors | Check for Price | Fixed Negative Standard Regulator, 6V, PSFM3 | L7906CP vs MC7906CT |
| MC7906CT | onsemi | Check for Price | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3 | L7906CP vs MC7906CT |
Part Details for L7906CP by STMicroelectronics
Results Overview of L7906CP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7906CP Information
L7906CP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L7906CP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L7906CP Part Data Attributes
|
|
L7906CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7906CP
STMicroelectronics
Fixed Negative Standard Regulator, 6V, BIPolar, SFM3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220FP | |
| Package Description | Lead Free, To-220fp, 3 Pin | |
| Pin Count | 3 | |
| Direct Group | Vg0001710unv | |
| Similar Group | Vg001002138410051101 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 8.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.12% | |
| Load Regulation-Max(%) | 0.12% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 6.3 V | |
| Output Voltage1-Min | 5.7 V | |
| Output Voltage1-Nom | 6 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1ISO-TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for L7906CP
This table gives cross-reference parts and alternative options found for L7906CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7906CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.