Datasheets
packagee
L79L06ABD by: STMicroelectronics

Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8

Part Details for L79L06ABD by STMicroelectronics

Results Overview of L79L06ABD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

L79L06ABD Information

L79L06ABD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for L79L06ABD

Part # Distributor Description Stock Price Buy
Vyrian   8537
RFQ

US Tariff Estimator: L79L06ABD by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

L79L06ABD
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

L79L06ABD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L79L06ABD Part Data Attributes

L79L06ABD STMicroelectronics
Buy Now Datasheet
Compare Parts:
L79L06ABD STMicroelectronics Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 8.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Line Regulation-Max 0.15%
Load Regulation-Max(%) 0.06%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 6.3 V
Output Voltage1-Min 5.7 V
Output Voltage1-Nom 6 V
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Qualification Status Not Qualified
Regulator Type Fixed Negative Single Output Standard Regulator
Seated Height-Max 1.75 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Voltage Tolerance-Max 5%
Width 3.9 Mm

Alternate Parts for L79L06ABD

This table gives cross-reference parts and alternative options found for L79L06ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L06ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
L79L06ABD13TR STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, PDSO8 L79L06ABD vs L79L06ABD13TR
Part Number Manufacturer Composite Price Description Compare
L79L06ABZ STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 L79L06ABD vs L79L06ABZ
L7906ACD2T STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2 L79L06ABD vs L7906ACD2T
L79L06ACZ-TR STMicroelectronics Check for Price 6V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN L79L06ABD vs L79L06ACZ-TR
L79L06CZ-TR STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 L79L06ABD vs L79L06CZ-TR
L7906CD2T STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2 L79L06ABD vs L7906CD2T
L7906ACD2T-TR STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2 L79L06ABD vs L7906ACD2T-TR
L79L06CZ-AP STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 L79L06ABD vs L79L06CZ-AP
MC7906CD2TT4 onsemi Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2 L79L06ABD vs MC7906CD2TT4
TA79L006P Toshiba America Electronic Components Check for Price Fixed Negative Standard Regulator, BIPolar, PBCY3 L79L06ABD vs TA79L006P
L79L06ABZ-AP STMicroelectronics Check for Price Fixed Negative Standard Regulator, 6V, BIPolar, BCY3 L79L06ABD vs L79L06ABZ-AP
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L79L06ABD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L79L06ABD by STMicroelectronics

Select Manufacturer
Which Manufacturer of L79L06ABD would you like to use for your alert(s)?
  • Please alert me when L79L06ABD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L79L06ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L79L06ABD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L79L06ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L79L06ABD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L79L06ABD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: