| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L79L09ACZTR | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 9V, BIPolar | L79L09ACZ vs L79L09ACZTR |
| L79L09ACZ-AP | STMicroelectronics | Check for Price | Fixed Negative Standard Regulator, 9V, BIPolar, BCY3 | L79L09ACZ vs L79L09ACZ-AP |
Part Details for L79L09ACZ by STMicroelectronics
Results Overview of L79L09ACZ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L79L09ACZ Information
L79L09ACZ by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L79L09ACZ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L79L09ACZ Part Data Attributes
|
|
L79L09ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L09ACZ
STMicroelectronics
Fixed Negative Standard Regulator, 9V, BIPolar, BCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Lead Free, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 23 V | |
| Input Voltage-Min | 11.5 V | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.225% | |
| Load Regulation-Max(%) | 0.08% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 9.45 V | |
| Output Voltage1-Min | 8.55 V | |
| Output Voltage1-Nom | 9 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for L79L09ACZ
This table gives cross-reference parts and alternative options found for L79L09ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L09ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L79L09ACZ Frequently Asked Questions (FAQ)
-
The maximum input voltage for the L79L09ACZ is 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
-
The dropout voltage of the L79L09ACZ is typically around 1.5V, but it can be as low as 1.2V for a 5V output and 1.8V for a 9V output.
-
The L79L09ACZ is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to check the datasheet for thermal derating information.
-
To calculate power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.