Part Details for L7C109PC15L by LOGIC Devices Inc
Overview of L7C109PC15L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109PC15L
L7C109PC15L CAD Models
L7C109PC15L Part Data Attributes:
|
L7C109PC15L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109PC15L
LOGIC Devices Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for L7C109PC15L
This table gives cross-reference parts and alternative options found for L7C109PC15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109PC15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C108KMB15 | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C109PC15L vs L7C108KMB15 |
IDT71B024L15D | Standard SRAM, 128KX8, 15ns, BICMOS, PDIP32, DIP-32 | Integrated Device Technology Inc | L7C109PC15L vs IDT71B024L15D |
FT7C1009L-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Force Technologies Ltd | L7C109PC15L vs FT7C1009L-15VC |
WMS128K8L-15CCEA | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | L7C109PC15L vs WMS128K8L-15CCEA |
CY7C109BNL-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | L7C109PC15L vs CY7C109BNL-15VC |
IS64C1024L-15TA3 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | L7C109PC15L vs IS64C1024L-15TA3 |
IDT71124S15Y8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | L7C109PC15L vs IDT71124S15Y8 |
PDM41034SA15SOTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109PC15L vs PDM41034SA15SOTR |
PDM41024S15SOITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109PC15L vs PDM41024S15SOITY |
IS61C1024L-15N | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | L7C109PC15L vs IS61C1024L-15N |