Part Details for L7C167UC8 by LOGIC Devices Inc
Overview of L7C167UC8 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C167UC8
L7C167UC8 CAD Models
L7C167UC8 Part Data Attributes:
|
L7C167UC8
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C167UC8
LOGIC Devices Inc
Standard SRAM, 16KX1, 8ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for L7C167UC8
This table gives cross-reference parts and alternative options found for L7C167UC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C167UC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | L7C167UC8 vs IDT6167LA25SO8 |
L7C167DME15 | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | L7C167UC8 vs L7C167DME15 |
MBM10470A-15CZ | 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 | FUJITSU Limited | L7C167UC8 vs MBM10470A-15CZ |
IDT6167SA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | L7C167UC8 vs IDT6167SA45DB |
HM4-65262-2:R | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | L7C167UC8 vs HM4-65262-2:R |
MBM10470A-10CZ | Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | L7C167UC8 vs MBM10470A-10CZ |
QD2148H-2 | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 | Intel Corporation | L7C167UC8 vs QD2148H-2 |
CY7C167-25VC | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | L7C167UC8 vs CY7C167-25VC |
MBM10470A-20CV | 4KX1 STANDARD SRAM, 20ns, CQCC18, FRIT SEALED, CERAMIC, LCC-18 | FUJITSU Limited | L7C167UC8 vs MBM10470A-20CV |
HM4-65262C-6:RD | Standard SRAM, 16KX1, CMOS, CQCC20 | Matra MHS | L7C167UC8 vs HM4-65262C-6:RD |