Memory
L8C203CM25
LOGIC Devices Inc
Description: FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of L8C203CM25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for L8C203CM25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L8C203CM25 by LOGIC Devices Inc

L8C203CM25
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-GDIP-T28
Length
36.83 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. L8C203CM25
    LOGIC Devices Inc
    FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for L8C203CM25

This table gives cross-reference parts and alternative options found for L8C203CM25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C203CM25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM7203-25PC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC L8C203CM25 vs AM7203-25PC
KM75C103AP-25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor L8C203CM25 vs KM75C103AP-25
IDT7203L25PI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc L8C203CM25 vs IDT7203L25PI
IDT7203S25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc L8C203CM25 vs IDT7203S25D
IDT7203L25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC L8C203CM25 vs IDT7203L25D
L8C203CME25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc L8C203CM25 vs L8C203CME25
5962-8866907XX FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, Teledyne e2v L8C203CM25 vs 5962-8866907XX
5962-8866907XX FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor L8C203CM25 vs 5962-8866907XX
5962-8866907XA FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, Teledyne e2v L8C203CM25 vs 5962-8866907XA
CY7C428-25DC FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor L8C203CM25 vs CY7C428-25DC
Part Number Description Manufacturer Compare
L8C203KM25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc L8C203CM25 vs L8C203KM25
AM7203A-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC L8C203CM25 vs AM7203A-25JC
IDT7203L25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc L8C203CM25 vs IDT7203L25JI
IDT7203L25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC L8C203CM25 vs IDT7203L25D
CY7C429-25VCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 Cypress Semiconductor L8C203CM25 vs CY7C429-25VCT
CY7C429-25LMBT FIFO, 2KX9, 25ns, Asynchronous, CMOS, LCC-32 Cypress Semiconductor L8C203CM25 vs CY7C429-25LMBT
CY7C429-25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC L8C203CM25 vs CY7C429-25JI
LH540203D25 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp L8C203CM25 vs LH540203D25
AM7203A-25RC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC L8C203CM25 vs AM7203A-25RC
MT52C9022-25IT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc L8C203CM25 vs MT52C9022-25IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L8C203CM25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L8C203CM25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L8C203CM25 would you like to use for your alert(s)?
  • Please alert me when L8C203CM25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L8C203CM25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L8C203CM25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L8C203CM25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L8C203CM25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L8C203CM25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: