Drivers And Interfaces
L99DZ70XP
STMicroelectronics
Description: Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror

Overview of L99DZ70XP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L99DZ70XP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-11045-5-ND
DigiKey IC DOOR ACTUATOR DVR POWERSSO36 Lead time: 52 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # L99DZ70XP
Avnet Americas Actuator Driver 36-Pin PowerSSO Tube - Rail/Tube (Alt: L99DZ70XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube 0
RFQ
DISTI # 511-L99DZ70XP
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers DOOR ACTUATOR DRVR RoHS: Compliant 0
Order Now
DISTI # L99DZ70XP
Avnet Silica Actuator Driver 36-Pin PowerSSO Tube (Alt: L99DZ70XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # L99DZ70XP
EBV Elektronik Actuator Driver 36-Pin PowerSSO Tube (Alt: L99DZ70XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for L99DZ70XP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L99DZ70XP by STMicroelectronics

L99DZ70XP
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
OVER CURRENT; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
5.3 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
28 V
Supply Voltage1-Min
7 V
Supply Voltage1-Nom
16 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. L99DZ70XP
    STMicroelectronics
    Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror
    VS

Alternate Parts for L99DZ70XP

This table gives cross-reference parts and alternative options found for L99DZ70XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L99DZ70XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2545A-2YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc L99DZ70XP vs MIC2545A-2YTS-TR
MIC2545A-1BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc L99DZ70XP vs MIC2545A-1BM
MIC2545A-1BTS Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 Microchip Technology Inc L99DZ70XP vs MIC2545A-1BTS
MIC2545A-1YM-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 Microchip Technology Inc L99DZ70XP vs MIC2545A-1YM-TR
MIC2545A-2YM-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 Microchip Technology Inc L99DZ70XP vs MIC2545A-2YM-TR
MIC2545A-2BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc L99DZ70XP vs MIC2545A-2BM
MIC2545A-1YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc L99DZ70XP vs MIC2545A-1YTS-TR
L99DZ70XPTR Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror STMicroelectronics L99DZ70XP vs L99DZ70XPTR

Related Parts for L99DZ70XP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L99DZ70XP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L99DZ70XP by STMicroelectronics

Select Manufacturer
Which Manufacturer of L99DZ70XP would you like to use for your alert(s)?
  • Please alert me when L99DZ70XP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L99DZ70XP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L99DZ70XP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L99DZ70XP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L99DZ70XP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L99DZ70XP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: