Part Details for L99VR02XP-TR by STMicroelectronics
Results Overview of L99VR02XP-TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99VR02XP-TR Information
L99VR02XP-TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L99VR02XP-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AM3945
|
Newark | Ldo, Config, 5V, 0.25A, -40 To 175Deg C, |Stmicroelectronics L99VR02XP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.3400 / $2.4900 | Buy Now |
|
DISTI #
497-L99VR02XP-TRCT-ND
|
DigiKey | DUAL AUTOMOTIVE LINEAR VOLTAGE R Min Qty: 1 Container: Cut Tape |
900 Cut Tape |
|
$1.5497 / $2.7400 | Buy Now |
|
DISTI #
497-L99VR02XP-TRDKR-ND
|
DigiKey | DUAL AUTOMOTIVE LINEAR VOLTAGE R Min Qty: 1 Container: Digi-Reel |
900 Digi-Reel® |
|
$1.5497 / $2.7400 | Buy Now |
|
DISTI #
497-L99VR02XP-TR-ND
|
DigiKey | DUAL AUTOMOTIVE LINEAR VOLTAGE R Min Qty: 1000 Container: Tape & Reel |
900 Tape & Reel |
|
$1.3950 / $1.4841 | Buy Now |
|
DISTI #
L99VR02XP-TR
|
Avnet Americas | - Tape and Reel (Alt: L99VR02XP-TR) COO: Italy RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2864 / $1.3132 | Buy Now |
|
DISTI #
511-L99VR02XP-TR
|
Mouser Electronics | Linear Voltage Regulators Dual automotive linear voltage regulator configurable output voltage 2x250 mA RoHS: Compliant | 961 |
|
$1.4000 / $2.7400 | Buy Now |
|
DISTI #
511-L99VR02XP-TR
|
Mouser Electronics | Linear Voltage Regulators Dual automotive linear voltage regulator configurable output voltage 2x250 mA RoHS: Compliant | 961 |
|
$1.4000 / $2.7400 | Buy Now |
|
|
STMicroelectronics | Dual automotive linear voltage regulator with configurable output voltage (2x250 mA current capability) COO: Italy RoHS: Compliant Min Qty: 1 | 961 |
|
$1.5400 / $2.7400 | Buy Now |
|
DISTI #
L99VR02XP-TR
|
Avnet Silica | (Alt: L99VR02XP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
RFQ |