Part Details for LBA716S by IXYS Corporation
Overview of LBA716S by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LBA716S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8332
|
Newark | Mosfet Relay, Spst-No/Nc, 1A, 60V, Smd, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Dip-8, Relay Mounting:Surface Mount Rohs Compliant: Yes |Ixys Semiconductor LBA716S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.0300 / $7.1700 | Buy Now |
DISTI #
849-LBA716S
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay RoHS: Compliant | 5108 |
|
$4.7500 / $7.9000 | Buy Now |
DISTI #
LBA716S
|
TTI | Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$4.5400 / $5.6800 | Buy Now |
DISTI #
LBA716S
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 1000mA Min Qty: 1 | 76 |
|
$7.7600 / $11.6000 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 1A 0-60V SPST-NO/NC(1FormA/B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$9.8600 / $10.5600 | Buy Now |
Part Details for LBA716S
LBA716S CAD Models
LBA716S Part Data Attributes
|
LBA716S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA716S
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.445 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA716S
This table gives cross-reference parts and alternative options found for LBA716S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA716S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA716 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | LBA716S vs LBA716 |
LBA716 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | LBA716S vs LBA716 |
LBA716STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA716S vs LBA716STR |
LBA716S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA716S vs LBA716S |