Part Details for LCA210 by IXYS Corporation
Overview of LCA210 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCA210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1740
|
Newark | Mosfet Relay, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:85Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, On State Resistance Max:35Ohm Rohs Compliant: Yes |Ixys Semiconductor LCA210 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-LCA210
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay RoHS: Compliant | 1441 |
|
$2.4900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP Tube RoHS: Compliant |
2 In Stock |
|
$2.2300 / $2.8700 | Buy Now |
DISTI #
LCA210
|
TTI | Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.6700 / $2.7800 | Buy Now |
DISTI #
LCA210
|
TME | Relay: solid state, SPDT, Icntrl max: 100mA, 85mA, max.350VAC, 35Ω Min Qty: 1 | 45 |
|
$3.2000 / $6.1100 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 85mA 0-350V SPST-NO(1FormA)x2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 239 |
|
$5.4200 / $5.8000 | Buy Now |
Part Details for LCA210
LCA210 CAD Models
LCA210 Part Data Attributes
|
LCA210
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA210
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Control Current | 0.008 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.085 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 10 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA210
This table gives cross-reference parts and alternative options found for LCA210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA210 vs OCM416LDF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA210 vs OCM446LDF |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCA210 vs OCM217CLF-R2 |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | LCA210 vs G3VM-202J1 |
OCM103DP | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCA210 vs OCM103DP |
OCM243LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCA210 vs OCM243LDF-R2 |
OCM110 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA210 vs OCM110 |
LCA120E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | LCA210 vs LCA120E |
IAD110PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16 | IXYS Integrated Circuits Division | LCA210 vs IAD110PTR |
OCM226CLF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA210 vs OCM226CLF-R2 |