Filter Your Search
1 - 10 of 18 results
|
LCA210STR
IXYS Integrated Circuits Division
|
$2.0020 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 10 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
LCA210LSTR
IXYS Integrated Circuits Division
|
$2.0860 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||
|
LCA210S
IXYS Corporation
|
$2.6912 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-8 | |||
|
LCA210
IXYS Corporation
|
$2.6912 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | |||
|
LCA210L
IXYS Corporation
|
$2.8143 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | |||||||||
|
LCA210LS
IXYS Corporation
|
$2.8143 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-8 | |||||||||
|
LCA210S
IXYS Integrated Circuits Division
|
$2.9315 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA210
IXYS Integrated Circuits Division
|
$2.9315 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA210STR
IXYS Corporation
|
$2.9800 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 10 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-8 | ||
|
LCA210LS
IXYS Integrated Circuits Division
|
$3.0545 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |