There are no models available for this part yet.
Overview of LCA210S by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCA210S by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-LCA210S
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay RoHS: Compliant | 100 |
|
$2.4900 / $4.4400 | Buy Now | |
Onlinecomponents.com | Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP SMD Tube RoHS: Compliant |
50 In Stock |
|
$2.2600 / $2.3800 | Buy Now | ||
DISTI #
LCA210S
|
TTI | Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.3200 | Buy Now | |
DISTI #
LCA210S
|
TME | Relay: solid state, SPDT, Icntrl max: 100mA, 85mA, max.350VAC, 35Ω Min Qty: 1 | 93 |
|
$3.3400 / $6.3900 | Buy Now | |
New Advantage Corporation | RELAY SOLID STATE 85mA 0-350V SPST-NO(1FormA)x2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 250 |
|
$5.6100 / $6.0100 | Buy Now |
CAD Models for LCA210S by IXYS Corporation
Part Data Attributes for LCA210S by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
|
Configuration
|
DUAL, SIMULTANEOUS OPERATION
|
Control Current
|
0.008 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.1 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.085 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.3 mm
|
Overall Length
|
10 mm
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for LCA210S
This table gives cross-reference parts and alternative options found for LCA210S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA210S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA210S vs G2-1A02-TT |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | LCA210S vs G3VM-202J1 |
PS7522L-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | LCA210S vs PS7522L-1A-E4 |
OCM246CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA210S vs OCM246CLF-R1 |
TLP296G(TP5) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LCA210S vs TLP296G(TP5) |
G2-1A06-ST | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA210S vs G2-1A06-ST |
OCM407LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA210S vs OCM407LD |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LCA210S vs G3VM-62J1 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA210S vs OCM212DPF-R1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA210S vs OCM236DPF |
Related Parts for LCA210S
-
LCA182Solid State Relays
-
CDSOT23-SM712Transient Suppressors
-
LCMXO2-4000HE-5BG332CField Programmable Gate Arrays
-
LCM-S240128GSFOther Optoelectronics
-
LCMXO1200C-4MN132CProgrammable Logic Devices
-
LB26RKW01-5C05-JCPushbutton Switches
-
LCGGF5A25ECSnap Acting/Limit Switches
-
LM335ZTemperature Sensors