Part Details for LCANED1010 by L-com Inc
Results Overview of LCANED1010 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANED1010 Information
LCANED1010 by L-com Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LCANED1010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0205
|
Newark | Antenna 2 Dipole 1/2 Wave 406-512 Mhz N Female |L-Com LCANED1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1,023.9900 / $1,087.5501 | Buy Now |
|
DISTI #
5073-LCANED1010-ND
|
DigiKey | ANTENNA 2 DIPOLE 1/2 WAVE 406-51 Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,127.4600 | Buy Now |
|
DISTI #
17-LCANED1010
|
Mouser Electronics | Antennas Antenna 2 Dipole 1/2 Wave 406-512 MHz N Female | 0 |
|
$1,117.5300 | Order Now |
|
DISTI #
73997466
|
RS | Antenna 2 Dipole 1/2 Wave 406 512 MHz Nemale Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,087.5500 | RFQ |
|
|
Onlinecomponents.com | Antenna 2 Dipole 1/2 Wave 406-512 MHz N Female COO: China RoHS: Compliant | 0 |
|
$941.6000 / $980.8300 | Buy Now |
|
DISTI #
77741062
|
Verical | LCANED1010 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$856.0000 / $1,070.0000 | Buy Now |
|
DISTI #
LCANED1010
|
L-com US | The L-com LCANED1010 is a high performance, two element exposed folded dipole antenna designed to operate from 406 to 512 MHz for UHF frequency band communication systems. The LCANED1010 has 7 dBi / 4.85 dBd of high gain and can be used for long distance communications over a wide range of applications. The LCANED1010 is ideal for boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation. The folded exposed dipole LCANED1010 has 35 vertical beamwidth. This antenna has Vertical polarization, and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Half wavelength away from the mast and do not require any further field adjustments. The LCANED1010 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ½ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 2-bay dipole antenna has bidirectional pattern with 100W maximum power handling capability. L-com’s 406 to 512 MHz two element half wave exposed folded dipole LCANED1010 antennas with 7 dBi/ 4.85 dBd max gain for UHF communication applications. The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. This half wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 11 |
|
$856.0000 / $1,070.0000 | Buy Now |