Part Details for LCANFP1043 by L-com Inc
Results Overview of LCANFP1043 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANFP1043 Information
LCANFP1043 by L-com Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LCANFP1043
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK2001
|
Newark | Rf Antenna, 6 To 7.125Ghz, 11Dbi, Antenna Type:Wifi 6E/Bluetooth/Zigbee/Mimo, Frequency Min:6Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Rp Sma Connector, Gain:11Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com LCANFP1043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$805.0000 | Buy Now |
|
DISTI #
5073-LCANFP1043-ND
|
DigiKey | 2400-2500 / 5150-5850 / 6000-712 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$759.0950 / $860.0500 | Buy Now |
|
DISTI #
17-LCANFP1043
|
Mouser Electronics | Antennas 2400-2500 / 5150-5850 / 6000-7125MHZ 9 / 11 / 11DB RoHS: Compliant | 0 |
|
$747.0300 / $841.6800 | Order Now |
|
DISTI #
74661827
|
RS | 2400-2500, 5150-5850, 6000-7125 MHZ FLAT PANEL MIMO ANTENNA, 11 DBI GAIN, MALE Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$791.2500 / $860.0500 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$708.4000 / $737.9100 | Buy Now |
|
DISTI #
77743164
|
Verical | LCANFP1043 Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$644.0000 / $805.0000 | Buy Now |