Part Details for LCANKIT1005 by L-com Inc
Results Overview of LCANKIT1005 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANKIT1005 Information
LCANKIT1005 by L-com Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LCANKIT1005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0218
|
Newark | Antomni 900Mhz 6Dbi Carp-Sma M/Nm 10Ft Ca-400 |L-Com LCANKIT1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.8700 / $197.5200 | Buy Now |
|
DISTI #
5073-LCANKIT1005-ND
|
DigiKey | ANTOMNI 900MHZ 6DBI CARP-SMA M/N Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$163.4920 / $200.2800 | Buy Now |
|
DISTI #
17-LCANKIT1005
|
Mouser Electronics | Antennas ANTOMNI 900MHz 6dBi CARP-SMA M/NM 10FT CA-400 RoHS: Compliant | 0 |
|
$164.1000 / $201.8000 | Order Now |
|
DISTI #
73611427
|
RS | Helium Miner Antenna Upgrade Kit6dBi 900MHz Omni wN Male to RP-SMA Male10f- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$149.4700 / $172.0000 | RFQ |
|
|
Onlinecomponents.com | ANTOMNI 900MHz 6dBi CARP-SMA M/NM 10FT CA-400 COO: China RoHS: Compliant | 0 |
|
$154.9700 / $162.1600 | Buy Now |
|
DISTI #
LCANKIT1005
|
L-com US | The LCANKIT1005 Helium Miner Antenna Upgrade kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1005 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1005 achieves enhanced performance by utilizing L-com’s 900 MHz UP-series lightweight, low-profile, high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature all-weather UV-stable fiberglass radome for durability and aesthetics. The LCANKIT1005 comes with a 6 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1005 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1005 Includes: HG906UP-NF - 900 MHz 6 dBi Omni-directional Antenna CA4NMRSM010 - N-Male to RP-SMA Male 400 Series Assembly 10 ft HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape. Min Qty: 1 Package Multiple: 1 | 42 |
|
$137.5900 / $171.9900 | Buy Now |