Part Details for LCANKIT1022 by L-com Inc
Results Overview of LCANKIT1022 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANKIT1022 Information
LCANKIT1022 by L-com Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LCANKIT1022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0235
|
Newark | Antpanel 900Mhz 9Dbi Carp-Sma M/Nm Lightning Prote |L-Com LCANKIT1022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$190.1500 / $216.0200 | Buy Now |
|
DISTI #
5073-LCANKIT1022-ND
|
DigiKey | ANTPANEL 900MHZ 9DBI CARP-SMA M/ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$185.5644 / $226.3900 | Buy Now |
|
DISTI #
17-LCANKIT1022
|
Mouser Electronics | Antennas ANTPANEL 900MHz 9dBi CARP-SMA M/NM Lightning Prote | 0 |
|
$185.4600 / $226.1500 | Order Now |
|
DISTI #
73609492
|
RS | Helium Miner HD Antenna Upgrade Kit9dBi 900MHz Panel wN Male to RP-SMA Male,- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.6400 / $205.2200 | RFQ |
|
|
Onlinecomponents.com | ANTPANEL 900MHz 9dBi CARP-SMA M/NM Lightning Prote COO: China RoHS: Compliant | 0 |
|
$176.5900 / $184.7900 | Buy Now |
|
DISTI #
77741841
|
Verical | LCANKIT1022 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$156.7920 / $195.9900 | Buy Now |
|
DISTI #
LCANKIT1022
|
L-com US | The LCANKIT1022 Helium Miner HD Antenna Upgrade Kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1022 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1022 achieves enhanced performance by utilizing L-com’s 900 MHz Heavy Duty high-performance Flat Panel antenna designed for the 900 MHz ISM band. This LoRa, LoRaWAN antenna features a heavy-duty UV-stable plastic radome for all weather operation. The LCANKIT1022 comes with a 9 dBi Flat Panel Antenna that operates from 824 MHz to 960 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1022 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1022 Includes: HG8909P - 900 MHz 9 dBi Heavy Duty Flat Panel Antenna CA-400 - L-com CA-400 Coax Cable AL6-NM-14-9 - N-Male 0-6 GHz 90V Connector / Lightning Protector HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape. Min Qty: 1 Package Multiple: 1 | 40 |
|
$156.7900 / $195.9900 | Buy Now |