Part Details for LCANKIT1025 by L-com Inc
Results Overview of LCANKIT1025 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCANKIT1025 Information
LCANKIT1025 by L-com Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LCANKIT1025
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0238
|
Newark | Hgv-903U Antomni 800Mhz 3Dbi, Rp-Sma M/Nm, 10Ft Ca |L-Com LCANKIT1025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3600 / $140.1000 | Buy Now |
|
DISTI #
5073-LCANKIT1025-ND
|
DigiKey | HGV-903U ANTOMNI 800MHZ 3DBI, RP Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.2348 / $145.1900 | Buy Now |
|
DISTI #
17-LCANKIT1025
|
Mouser Electronics | Antennas HGV-903U ANTOMNI 800MHz 3dBi, RP-SMA M/NM, 10FT CA RoHS: Compliant | 0 |
|
$117.2300 / $145.1600 | Order Now |
|
DISTI #
73997472
|
RS | HGV 903U ANTOMNI 800MHz 3dBi, RP SMA M/NM, 10FT CA Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$124.6900 / $140.1000 | RFQ |
|
|
Onlinecomponents.com | HGV-903U ANTOMNI 800MHz 3dBi, RP-SMA M/NM, 10FT CA COO: China RoHS: Compliant | 0 |
|
$107.0000 / $129.8500 | Buy Now |
|
DISTI #
LCANKIT1025
|
L-com US | The LCANKIT1025 EU Helium Hotspot Antenna Upgrade Kit from L-Com was designed with the serious Helium HNT Miner in mind. LCANKIT1025 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range, increased witnessing and Proof-of-Coverage over OEM components. The LCANKIT1025 achieves enhanced performance by utilizing L-Com’s 800 MHz high-performance Omni-directional antennas designed for the 800 MHz European ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.3" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The LCANKIT1025 comes with a 3 dBi Omni Antenna that operates from 824 MHz to 876 MHz ffrequency range. Combined with our Low Loss 400 series cable, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The LCANKIT1025 from L-Com brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 42 |
|
$97.5900 / $121.9900 | Buy Now |