Part Details for LCB126 by IXYS Corporation
Results Overview of LCB126 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCB126 Information
LCB126 by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCB126
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
849-LCB126
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-B 250V 170mA Solid State Relay RoHS: Compliant | 0 |
|
$2.7000 / $4.5000 | Order Now |
|
DISTI #
87266907
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$4.3043 / $8.4627 | Buy Now |
|
DISTI #
LCB126
|
TTI | Solid State Relays - PCB Mount 1-Form-B 250V 170mA Solid State Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.6900 / $3.0900 | Buy Now |
|
DISTI #
LCB126
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 170mA, max.250VAC Min Qty: 1 | 100 |
|
$2.9600 / $5.6600 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LCB126 by IXYS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCB126
LCB126 Part Data Attributes
|
|
LCB126
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCB126
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Cmos Compatible, High Reliability, Ul Recognized | |
| Configuration | Single | |
| Control Current | 0.005 A | |
| Control Voltage | 0.9 V | |
| Forward Current-Max | 0.05 A | |
| Input Type | Dc | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.17 A | |
| On-state Resistance-Max | 15 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr | |
| Output Circuit Type | Mosfet | |
| Overall Height | 3.3 Mm | |
| Overall Length | 8.36 Mm | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCB126
This table gives cross-reference parts and alternative options found for LCB126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCB126 | Crydom Inc | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation | LCB126 vs LCB126 |
| LCB126TR | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | LCB126 vs LCB126TR |