Part Details for LCDA12C-1 by Semtech Corporation
Results Overview of LCDA12C-1 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA12C-1 Information
LCDA12C-1 by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCDA12C-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64T3326
|
Newark | Diode, Tvs, Dual, Bi-Directional, 12V, Sot143, Product Range:Lcda Series, Tvs Polarity:-, Reverse Standoff Voltage:12V, Clamping Voltage Max:26.6V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech LCDA12C-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3048 |
|
$1.6300 / $3.5600 | Buy Now |
|
|
Bristol Electronics | 3075 |
|
RFQ | ||
|
|
Bristol Electronics | 1084 |
|
RFQ |
US Tariff Estimator: LCDA12C-1 by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCDA12C-1
LCDA12C-1 Part Data Attributes
|
|
LCDA12C-1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA12C-1
Semtech Corporation
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Clamping Voltage-Max | 26.6 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes |
LCDA12C-1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LCDA12C-1 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the LCDA12C-1 is properly biased, it's essential to follow the recommended biasing scheme outlined in the datasheet. This typically involves connecting the VCC pin to a stable 3.3V or 5V power supply, and the VEE pin to a stable -3.3V or -5V power supply. Additionally, it's recommended to use a voltage regulator to ensure a stable voltage supply to the device.
-
The maximum data rate that can be achieved with the LCDA12C-1 depends on the specific application and the quality of the transmission channel. However, according to the datasheet, the device can support data rates of up to 12.5 Gbps over short distances (less than 1 meter) and up to 3.125 Gbps over longer distances (up to 10 meters).
-
To troubleshoot issues with the LCDA12C-1, it's recommended to use a combination of tools such as oscilloscopes, signal generators, and logic analyzers to analyze the signal quality and data transmission. Additionally, it's essential to review the PCB layout and ensure that it meets the recommended layout guidelines. It's also recommended to check the power supply and biasing scheme to ensure that they are stable and within the recommended specifications.
-
The LCDA12C-1 is rated for operation up to 85°C, but it's recommended to derate the device for high-temperature applications. It's essential to review the datasheet and consult with Semtech Corporation for specific guidance on using the device in high-temperature applications.