Part Details for LCE28 by General Instrument Corp
Results Overview of LCE28 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCE28 Information
LCE28 by General Instrument Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LCE28 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCE28
LCE28 Part Data Attributes
|
|
LCE28
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
LCE28
General Instrument Corp
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Max | 38 V | |
| Breakdown Voltage-Min | 31.1 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 50.1 V | |
| Configuration | Single | |
| Diode Capacitance-Min | 100 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for LCE28
This table gives cross-reference parts and alternative options found for LCE28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCE28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCE28 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon | LCE28 vs LCE28 |