Part Details for LCFDB-216A by L-com Inc
Results Overview of LCFDB-216A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCFDB-216A Information
LCFDB-216A by L-com Inc is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98424-F52-16ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 16 positions | |
| 59202-T32-16A043LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 32 Positions. | |
| 98424-G52-16ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 16 positions |
Price & Stock for LCFDB-216A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK7139
|
Newark | Splitter Distribution Box, 16Port, Sc, No. Of Outlets:16Outlets, Supply Voltage Vac:-, Current Rating:-, Length - Metric:302.26Mm, External Width - Metric:243.84Mm, Cable Length - Metric:-, Length - Imperial:11.9", Product Range:- |L-Com LCFDB-216A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 | Buy Now |
|
DISTI #
5073-LCFDB-216A-ND
|
DigiKey | SPLITTER DISTRIB WP BOX 16 PORTS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.7100 | Buy Now |
|
DISTI #
17-LCFDB-216A
|
Mouser Electronics | Fiber Optic Switches Splitter Distrib WP Box 16 Ports unloaded | 0 |
|
$66.6400 / $84.5500 | Order Now |
|
DISTI #
73599302
|
RS | Splitter Distribution Box 16 Ports (without Pigtails or Adapters)- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2400 / $74.4500 | RFQ |
|
|
Onlinecomponents.com | Splitter Distrib WP Box 16 Ports unloaded COO: China RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |
|
DISTI #
LCFDB-216A
|
L-com US | Indoor/Outdoor Wall Mounted, Single Door Fiber Distribution box is ideal for end terminations of fiber optic runs in residential or commercial buildings. Integral gasket seal provides IP54 level of protection. The LCFDB-216A can accommodate up to 16 simplex SC style couplers. The distribution be can be mounted to any flat surface or can be pole mounted using steel hose clamps. Min Qty: 1 Package Multiple: 1 | 47 |
|
$57.6600 / $72.9900 | Buy Now |