Part Details for LCS112BTP by Visual Communications Company
Overview of LCS112BTP by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LCS112BTP
LCS112BTP CAD Models
LCS112BTP Part Data Attributes
|
LCS112BTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LCS112BTP
Visual Communications Company
Optical Pipe
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LCS112BTP
This table gives cross-reference parts and alternative options found for LCS112BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS112BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS112ATP | Optical Pipe | Visual Communications Company | LCS112BTP vs LCS112ATP |
LCS_112_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length | Visual Communications Company | LCS112BTP vs LCS_112_BTP |
LCS_112_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length | Visual Communications Company | LCS112BTP vs LCS_112_GTP |