Part Details for LPC_058_CTP by Visual Communications Company
Overview of LPC_058_CTP by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC_058_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2654
|
Newark | Light Pipe, Single, Round, Panel, Length:14.73Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_058_CTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1108 |
|
$0.3350 / $1.0900 | Buy Now |
DISTI #
LPC_058_CTP-ND
|
DigiKey | LIGHT PIPE ROUND 4MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
26875 In Stock |
|
$0.3282 / $1.0400 | Buy Now |
DISTI #
593-LPC058CTP
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC058CTP RoHS: Compliant | 6136 |
|
$0.3260 / $1.0400 | Buy Now |
DISTI #
V36:1790_07148951
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2241 | Americas - 1292 |
|
$0.3061 / $0.4034 | Buy Now |
DISTI #
V99:2348_07148951
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2150 | Americas - 781 |
|
$0.2769 / $0.3062 | Buy Now |
|
Future Electronics | LTP Rigid Panel RND .170"D .58"L 4mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.3600 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel RND .170"D .58"L 4mm RoHS: Compliant |
5000 In Stock |
|
$0.3468 / $0.5120 | Buy Now |
|
Master Electronics | LTP Rigid Panel RND .170"D .58"L 4mm RoHS: Compliant |
5000 In Stock |
|
$0.3468 / $0.5120 | Buy Now |
Part Details for LPC_058_CTP
LPC_058_CTP CAD Models
LPC_058_CTP Part Data Attributes
|
LPC_058_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_058_CTP
Visual Communications Company
4mm Round Rigid Light Pipe .170″Dia .58″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LPC_058_CTP
This table gives cross-reference parts and alternative options found for LPC_058_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC_058_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_052_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe.312″Dia .52″Length | Visual Communications Company | LPC_058_CTP vs LCS_052_RTP |
LPC130CTP | Optical Pipe | Visual Communications Company | LPC_058_CTP vs LPC130CTP |
LCS052ATP | Optical Pipe | Visual Communications Company | LPC_058_CTP vs LCS052ATP |
LCS_092_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Lenght | Visual Communications Company | LPC_058_CTP vs LCS_092_RTP |
LCS_112_YTP | Yellow 5mm Moisture Sealed Round Rigid Light Pipe .312″D 1.12″Length | Visual Communications Company | LPC_058_CTP vs LCS_112_YTP |
LCS_092_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LPC_058_CTP vs LCS_092_BTP |
LCS_072_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .72″Length | Visual Communications Company | LPC_058_CTP vs LCS_072_CTP |
LCS_072_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .72″Length | Visual Communications Company | LPC_058_CTP vs LCS_072_GTP |
LCS_052_YTP | Yellow 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .52″Length | Visual Communications Company | LPC_058_CTP vs LCS_052_YTP |
LCS072ATP | Optical Pipe | Visual Communications Company | LPC_058_CTP vs LCS072ATP |