Part Details for LCS_092_ATP by Visual Communications Company
Overview of LCS_092_ATP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCS_092_ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1295
|
Newark | Ltp Rigid Rnd .313"d .92"l Amber Ms/ Bulk Bag |Vcc (Visual Communications Company) LCS_092_ATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
VCCLCS_092_ATP-ND
|
DigiKey | LITEPIPE ASSY AMB 5MM THR .920"L Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7866 | Buy Now |
DISTI #
593-LCS092ATP
|
Mouser Electronics | LED Light Pipes Amber Transparent LCS092ATP RoHS: Compliant | 0 |
|
$1.7100 / $1.7800 | Order Now |
DISTI #
70053329
|
RS | LED, THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS_092_ATP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .312"D .92"L Amber MS RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
Part Details for LCS_092_ATP
LCS_092_ATP CAD Models
LCS_092_ATP Part Data Attributes:
|
LCS_092_ATP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LCS_092_ATP
Visual Communications Company
Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LCS_092_ATP
This table gives cross-reference parts and alternative options found for LCS_092_ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_092_ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_092_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Lenght | Visual Communications Company | LCS_092_ATP vs LCS_092_CTP |
LCS_092_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LCS_092_ATP vs LCS_092_GTP |
LCS_092_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LCS_092_ATP vs LCS_092_BTP |