| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1084CM | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 29V Max, 1.5V Dropout, BIPolar, PSSO3 | LD1084D2T-R vs LT1084CM |
| LX8585A-00CDDT | Microsemi Corporation (now Microchip) | Check for Price | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSSO3 | LD1084D2T-R vs LX8585A-00CDDT |
| LT1084CM#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.5V Dropout, BIPolar, PSSO3 | LD1084D2T-R vs LT1084CM#PBF |
| LD1084D2TTR | STMicroelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.5V Dropout, BIPolar, PSSO2 | LD1084D2T-R vs LD1084D2TTR |
| TCL1585ACEB | Telcom Semiconductor Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSSO3 | LD1084D2T-R vs TCL1585ACEB |
Part Details for LD1084D2T-R by STMicroelectronics
Results Overview of LD1084D2T-R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1084D2T-R Information
LD1084D2T-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD1084D2T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3411-2-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A D2PAK Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1797 / $1.2569 | Buy Now |
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.5V Dropout, BIPolar, PSSO2 | 4953 |
|
RFQ |
US Tariff Estimator: LD1084D2T-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD1084D2T-R Part Data Attributes
|
|
LD1084D2T-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1084D2T-R
STMicroelectronics
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.5V Dropout, BIPolar, PSSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Lead Free, D2pak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.5 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Line Regulation-Max (%/V) | 0.014 | |
| Load Regulation-Max(%) | 0.4% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 1.275 V | |
| Output Voltage1-Min | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.83 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9.15 Mm |
Alternate Parts for LD1084D2T-R
This table gives cross-reference parts and alternative options found for LD1084D2T-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1084D2T-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LD1084D2T-R Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LD1084D2T-R is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the regulator and use a low-ESR capacitor for the output.
-
The minimum input voltage required for the LD1084D2T-R to function properly is 7.5V, but it's recommended to keep it above 8V for optimal performance.
-
The LD1084D2T-R is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The power dissipation of the LD1084D2T-R can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.