Datasheets
packagee
LD1117DT50 by:
STMicroelectronics

Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2

Part Details for LD1117DT50 by STMicroelectronics

Results Overview of LD1117DT50 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LD1117DT50 Information

LD1117DT50 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LD1117DT50

Part # Distributor Description Stock Price Buy
DISTI # LD1117DT50
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.8A, DPAK, SMD, ±2% Min Qty: 1 18182
  • 1 $0.2100
  • 5 $0.1580
  • 25 $0.1460
$0.1460 / $0.2100 Buy Now
Vyrian   8022
RFQ

US Tariff Estimator: LD1117DT50 by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LD1117DT50
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LD1117DT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD1117DT50 Part Data Attributes

LD1117DT50 STMicroelectronics
Buy Now Datasheet
Compare Parts:
LD1117DT50 STMicroelectronics Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TO-252
Package Description Dpak-3
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 1.2 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 15 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.5 Mm
Line Regulation-Max 0.01%
Load Regulation-Max(%) 0.015%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.3 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material Plastic/Epoxy
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 2.63 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 2.28 Mm
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 6.1 Mm

Alternate Parts for LD1117DT50

This table gives cross-reference parts and alternative options found for LD1117DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LD1117DT50TR STMicroelectronics $0.3008 Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2 LD1117DT50 vs LD1117DT50TR
Part Number Manufacturer Composite Price Description Compare
LSP2155BD33A Lite-On Semiconductor Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2 LD1117DT50 vs LSP2155BD33A
RC1587D33T Fairchild Semiconductor Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2 LD1117DT50 vs RC1587D33T
BA033CC0FP ROHM Semiconductor Check for Price Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3 LD1117DT50 vs BA033CC0FP
LD1085DT33R STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2 LD1117DT50 vs LD1085DT33R
MC33269DT-3.3R2 Motorola Semiconductor Products Check for Price Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2 LD1117DT50 vs MC33269DT-3.3R2
NCV8664DT33RKG onsemi Check for Price Fixed Positive LDO Regulator LD1117DT50 vs NCV8664DT33RKG
LD1086DT33R STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3.35V, 1.5V Dropout, BIPolar, PSSO2 LD1117DT50 vs LD1086DT33R
AS2830R-3.3 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2 LD1117DT50 vs AS2830R-3.3
LD39300DT33-R STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BICMOS, PSSO2 LD1117DT50 vs LD39300DT33-R
MC33269DT-3.3RK onsemi Check for Price Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2 LD1117DT50 vs MC33269DT-3.3RK
equivalents icon

LD1117DT50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117DT50 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117DT50 by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1117DT50 would you like to use for your alert(s)?
  • Please alert me when LD1117DT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1117DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117DT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1117DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117DT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117DT50 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: