Part Details for LD1580P2M-R by STMicroelectronics
Results Overview of LD1580P2M-R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1580P2M-R Information
LD1580P2M-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LD1580P2M-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD1580P2M-R
LD1580P2M-R Part Data Attributes
|
|
LD1580P2M-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1580P2M-R
STMicroelectronics
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, PSSO4
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | P2pak-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.3 V | |
| JESD-30 Code | R-PSSO-G4 | |
| Line Regulation-Max (%/V) | 0.03 | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 7 A | |
| Output Voltage1-Max | 1.275 V | |
| Output Voltage1-Min | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Width | 9.15 Mm |
Alternate Parts for LD1580P2M-R
This table gives cross-reference parts and alternative options found for LD1580P2M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1580P2M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LX8580ACPT | Microsemi Corporation (now Microchip) | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM5 | LD1580P2M-R vs LX8580ACPT |
| LD1580P2T | STMicroelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, BIPolar, PSSO4 | LD1580P2M-R vs LD1580P2T |
| LD1580K5-R | STMicroelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, PSSO5 | LD1580P2M-R vs LD1580K5-R |
| LD1580P2M | STMicroelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, PSSO4 | LD1580P2M-R vs LD1580P2M |
| LX8580ACDD | Microsemi Corporation (now Microchip) | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO5 | LD1580P2M-R vs LX8580ACDD |