| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD1585CD2M80 | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 8V, 1.4V Dropout, BIPolar, PSSO3 | LD1585CD2T80R vs LD1585CD2M80 |
| LD1585CD2M80R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 8V, 1.4V Dropout, BIPolar, PSSO3 | LD1585CD2T80R vs LD1585CD2M80R |
Part Details for LD1585CD2T80R by STMicroelectronics
Results Overview of LD1585CD2T80R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1585CD2T80R Information
LD1585CD2T80R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LD1585CD2T80R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD1585CD2T80R Part Data Attributes
|
|
LD1585CD2T80R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1585CD2T80R
STMicroelectronics
Fixed Positive LDO Regulator, 8V, 1.4V Dropout, BIPolar, PSSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | D2pak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.4 V | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.0002% | |
| Load Regulation-Max | 0.0005% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 8.16 V | |
| Output Voltage1-Min | 7.84 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.83 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 9.15 Mm |
Alternate Parts for LD1585CD2T80R
This table gives cross-reference parts and alternative options found for LD1585CD2T80R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1585CD2T80R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.