Part Details for LD205C106MAX2A by Kyocera AVX Components
Overview of LD205C106MAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD205C106MAX2A
LD205C106MAX2A CAD Models
LD205C106MAX2A Part Data Attributes
|
LD205C106MAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD205C106MAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for LD205C106MAX2A
This table gives cross-reference parts and alternative options found for LD205C106MAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD205C106MAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM55CR71H106MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C106MAX2A vs KGM55CR71H106MS |
22205C106MA79A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | LD205C106MAX2A vs 22205C106MA79A |
AP205C106MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | LD205C106MAX2A vs AP205C106MQU2A |
KGF55CR71H106MV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C106MAX2A vs KGF55CR71H106MV |
KGF55CR71H106MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C106MAX2A vs KGF55CR71H106MS |
AP205C106MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | LD205C106MAX2A vs AP205C106MQT2A |
22205C106MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD205C106MAX2A vs 22205C106MAZ7A |
22205C106MAZ4A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD205C106MAX2A vs 22205C106MAZ4A |
AP205C106MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | LD205C106MAX2A vs AP205C106MQZ2A |
22205C106MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, | Kyocera AVX Components | LD205C106MAX2A vs 22205C106MA72A |